Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L035/30DR

DigiKey Part Number
F4158TR-ND - Tape & Reel (TR)
F4158CT-ND - Cut Tape (CT)
F4158DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L035/30DR
Description
PTC RESET FUSE 30V 350MA 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1812L035/30DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
150 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
400 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.7 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
30V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
350 mA
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
750 mA
Approval Agency
cURus, TUV
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZCG0035AF2CBel Fuse Inc.6995923-0ZCG0035AF2CCT-ND$1.73000Similar
MF-MSMF035/33X-2Bourns Inc.1,992118-MF-MSMF035/33X-2CT-ND$6.41000Similar
In-Stock: 249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.43000$17.43
5$14.47000$72.35
10$13.34300$133.43
50$11.07440$553.72
100$10.21600$1,021.60
250$9.18012$2,295.03
500$8.46354$4,231.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.37144$9,557.16
3,000$6.15483$18,464.49
Manufacturers Standard Package