16R400GKLU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 22,332
Unit Price: $5.76000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 90
Unit Price: $3.70000
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16R400GKLU

DigiKey Part Number
18-16R400GKLU-ND
Manufacturer
Manufacturer Product Number
16R400GKLU
Description
PTC 16V POLYFUSE BULK RADIAL LEA
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.7 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
21 mOhms
Series
Resistance - Post Trip (R1) (Max)
60 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Current - Hold (Ih) (Max)
4 A
Height - Seated (Max)
0.504" (12.80mm)
Current - Trip (It)
6.8 A
Lead Spacing
0.201" (5.10mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGEF400Littelfuse Inc.22,332RGEF400HF-ND$5.76000Similar
PTR016V0400-BKEaton - Electronics Division90PTR016V0400-BK-ND$3.70000Direct
Obsolete
This product is no longer manufactured. View Substitutes