
168.6585.5156 | |
---|---|
DigiKey Part Number | F4352-ND |
Manufacturer | |
Manufacturer Product Number | 168.6585.5156 |
Description | FUSE AUTOMOTIVE 15A 32VDC RADIAL |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 178.0 | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.469" L x 0.150" W x 0.335" H (11.90mm x 3.80mm x 8.50mm) | |
DC Cold Resistance | 0.0045 Ohms |