166.7000.5302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166.7000.5302

DigiKey Part Number
F5168-ND
Manufacturer
Manufacturer Product Number
166.7000.5302
Description
FUSE AUTO 30A 80VDC BLADE ATO
Customer Reference
Detailed Description
30 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
80 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
1500.0
Approval Agency
cULus
Operating Temperature
-
Color
Green
Size / Dimension
0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)
DC Cold Resistance
0.00179 Ohms
In-Stock: 95
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.05000$58.05
5$48.13200$240.66
10$44.41300$444.13
50$36.82960$1,841.48
100$33.96230$3,396.23
250$30.49268$7,623.17
500$28.08966$14,044.83
1,000$27.33647$27,336.47
Manufacturers Standard Package