
15KPA54A | |
|---|---|
DigiKey Part Number | 15KPA54ATR-ND - Tape & Reel (TR) 15KPA54ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA54A |
Description | TVS DIODE 54VWM 87.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.7V Clamp 172.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA54A Models |
Category | Current - Peak Pulse (10/1000µs) 172.2A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.95000 | $101.95 |
| 10 | $70.68800 | $706.88 |
| 100 | $55.47290 | $5,547.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $45.32103 | $36,256.82 |

