
15KPA43CA | |
|---|---|
DigiKey Part Number | 15KPA43CATR-ND - Tape & Reel (TR) 15KPA43CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA43CA |
Description | TVS DIODE 43VWM 69.8VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.8V Clamp 216.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA43CA Models |
Category | Current - Peak Pulse (10/1000µs) 216.3A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 48V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP43CA-TP | MCC (Micro Commercial Components) | 500 | 5KP43CA-TPMSCT-ND | $26.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.16000 | $98.16 |
| 10 | $67.95900 | $679.59 |
| 100 | $52.83140 | $5,283.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $43.16288 | $34,530.30 |



