15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA36A

DigiKey Part Number
15KPA36ATR-ND - Tape & Reel (TR)
15KPA36ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA36A
Description
TVS DIODE 36VWM 59.8VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.8V Clamp 252.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA36A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40.2V
Voltage - Clamping (Max) @ Ipp
59.8V
Current - Peak Pulse (10/1000µs)
252.5A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,676
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$69.23000$69.23
10$56.30700$563.07
100$52.89880$5,289.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$48.56561$38,852.49
Manufacturers Standard Package