
15KPA280CA-B | |
|---|---|
DigiKey Part Number | 15KPA280CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA280CA-B |
Description | TVS DIODE 280VWM 454.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 454.5V Clamp 33.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA280CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 33.2A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 280V | Supplier Device Package |
Voltage - Breakdown (Min) 312.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 454.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.80000 | $100.80 |
| 10 | $70.59800 | $705.98 |
| 100 | $56.65110 | $5,665.11 |

