
15KPA220CA | |
---|---|
DigiKey Part Number | 15KPA220CATR-ND - Tape & Reel (TR) 15KPA220CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA220CA |
Description | TVS DIODE 220VWM 356VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 42.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA220CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 245.7V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 42.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.29000 | $92.29 |
10 | $75.29500 | $752.95 |
100 | $65.95490 | $6,595.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $53.88469 | $43,107.75 |