Similar
Similar

15KPA160CA-HR | |
|---|---|
DigiKey Part Number | 15KPA160CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA160CA-HR |
Description | TVS DIODE 160VWM 258.6VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 258.6V Clamp 58.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 258.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA160CA/B | YAGEO | 278 | 13-15KPA160CA/BCT-ND | $59.11000 | Similar |
| 15KPA160CA/TR13 | YAGEO | 0 | 13-15KPA160CA/TR13TR-ND | $29.49988 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $181.46536 | $145,172.29 |


