Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

15KPA160C-B | |
|---|---|
DigiKey Part Number | 15KPA160C-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA160C-B |
Description | TVS DIODE 160VWM 271.53VC P600 |
Customer Reference | |
Detailed Description | 271.53V Clamp 58.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA160C-B Models |
Category | Current - Peak Pulse (10/1000µs) 58.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 168.48V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 271.53V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA160CA | Littelfuse Inc. | 0 | 15KPA160CA-ND | $69.79438 | Direct |
| 15KPA160CA-B | Littelfuse Inc. | 0 | 15KPA160CA-B-ND | $69.79400 | Direct |
| 15KPA160CAE3/TR13 | Microchip Technology | 0 | 15KPA160CAE3/TR13-ND | $111.03794 | Similar |
| 15KPA160CE3/TR13 | Microchip Technology | 0 | 15KPA160CE3/TR13-ND | $111.03794 | Similar |
| 30KP160CA-TP | MCC (Micro Commercial Components) | 0 | 30KP160CA-TP-ND | $73.43444 | Similar |




