Direct
Direct
Similar
Similar
Similar

15KPA160A-B | |
|---|---|
DigiKey Part Number | 15KPA160A-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA160A-B |
Description | TVS DIODE 160VWM 258.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 258.6V Clamp 58.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA160A-B Models |
Category | Current - Peak Pulse (10/1000µs) 58.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 258.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA160AE3/TR13 | Microchip Technology | 0 | 15KPA160AE3/TR13-ND | $111.03794 | Direct |
| 15KPA160E3/TR13 | Microchip Technology | 0 | 15KPA160E3/TR13-ND | $111.03794 | Direct |
| 15KPA160A/B | YAGEO | 0 | 13-15KPA160A/BTB-ND | $36.34397 | Similar |
| 15KPA160A/TR13 | YAGEO | 0 | 13-15KPA160A/TR13TR-ND | $29.49988 | Similar |
| 5KP160A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,564 | 112-5KP160A-E3/54CT-ND | $34.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.83550 | $5,583.55 |




