
15KPA150CA | |
---|---|
DigiKey Part Number | 15KPA150CATR-ND - Tape & Reel (TR) 15KPA150CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA150CA |
Description | TVS DIODE 150VWM 241.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 241.9V Clamp 62.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA150CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167.6V | |
Voltage - Clamping (Max) @ Ipp | 241.9V | |
Current - Peak Pulse (10/1000µs) | 62.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.27000 | $93.27 |
10 | $69.06600 | $690.66 |
100 | $66.12350 | $6,612.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $63.81271 | $51,050.17 |