
15KPA110CA | |
|---|---|
DigiKey Part Number | 15KPA110CATR-ND - Tape & Reel (TR) 15KPA110CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA110CA |
Description | TVS DIODE 110VWM 178.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 178.6V Clamp 84.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA110CA Models |
Category | Current - Peak Pulse (10/1000µs) 84.5A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 178.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.93000 | $84.93 |
| 10 | $58.90700 | $589.07 |
| 100 | $45.32100 | $4,532.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $45.32103 | $36,256.82 |

