


157.5701.5351 | |
|---|---|
DigiKey Part Number | F5133-ND |
Manufacturer | |
Manufacturer Product Number | 157.5701.5351 |
Description | FUSE STRIP 35A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5701.5351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 35A | |
Voltage Rating - DC | 48 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 210A | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.86000 | $83.86 |
| 5 | $69.60400 | $348.02 |
| 10 | $64.21800 | $642.18 |
| 50 | $53.24240 | $2,662.12 |
| 100 | $49.08890 | $4,908.89 |
| 250 | $44.06196 | $11,015.49 |
| 500 | $40.99650 | $20,498.25 |



