157.5700.6401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157.5700.6401

DigiKey Part Number
157.5700.6401-ND
Manufacturer
Manufacturer Product Number
157.5700.6401
Description
FUSE STRIP 400A 48VDC BOLT MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
400A 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
400A
Voltage Rating - DC
48 VDC
Response Time
-
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
2.4kA
Package / Case
Metal Strip
Size / Dimension
3.228" L x 0.787" W x 0.030" H (82.00mm x 20.00mm x 0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.92000$33.92
5$28.13600$140.68
10$25.96400$259.64
50$21.53500$1,076.75
100$19.86220$1,986.22
250$17.83940$4,459.85
500$16.43914$8,219.57
1,000$15.14688$15,146.88
Manufacturers Standard Package