
153.7010.5802 | |
---|---|
DigiKey Part Number | 153.7010.5802-ND |
Manufacturer | |
Manufacturer Product Number | 153.7010.5802 |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 25600.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00055 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.97000 | $22.97 |
5 | $19.01600 | $95.08 |
10 | $17.55100 | $175.51 |
50 | $14.55740 | $727.87 |
100 | $13.42800 | $1,342.80 |
250 | $12.06352 | $3,015.88 |
500 | $11.11912 | $5,559.56 |
1,000 | $10.24365 | $10,243.65 |
5,000 | $9.84753 | $49,237.65 |