
153.5631.5802 | |
|---|---|
DigiKey Part Number | F10823-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5802 |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.5802 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 2kA |
Packaging Bulk | Melting I²t 25600.0 |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Color Clear |
Fuse Type | Size / Dimension 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.00055 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 5 | $21.17800 | $105.89 |
| 10 | $19.55100 | $195.51 |
| 50 | $16.21600 | $810.80 |
| 100 | $14.95820 | $1,495.82 |
| 250 | $13.43720 | $3,359.30 |
| 500 | $12.38454 | $6,192.27 |
| 1,000 | $11.40856 | $11,408.56 |
| 5,000 | $11.08978 | $55,448.90 |

