153.5395.6252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153.5395.6252

DigiKey Part Number
153.5395.6252-ND
Manufacturer
Manufacturer Product Number
153.5395.6252
Description
FUSE AUTO 250A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
292500.0
Approval Agency
-
Operating Temperature
-
Color
Pink
Size / Dimension
1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm)
DC Cold Resistance
0.00025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 1,600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.35000$66.35
5$55.07200$275.36
10$50.81600$508.16
50$42.13960$2,106.98
200$35.81495$7,162.99
400$32.99488$13,197.95
600$31.69320$19,015.92
Manufacturers Standard Package