


153.5395.6302 | |
---|---|
DigiKey Part Number | 153.5395.6302-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6302 |
Description | FUSE AUTO 300A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 486000.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00021 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.18000 | $66.18 |
5 | $54.93200 | $274.66 |
10 | $50.68700 | $506.87 |
50 | $42.03220 | $2,101.61 |
200 | $35.72360 | $7,144.72 |
400 | $32.91073 | $13,164.29 |
600 | $31.61235 | $18,967.41 |