Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
1210L, 1210 Concave Pkg
Building Automation – Protect/Sense/Control

1210L110/16WR

DigiKey Part Number
F6133TR-ND - Tape & Reel (TR)
F6133CT-ND - Cut Tape (CT)
F6133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L110/16WR
Description
PTC RESET FUSE 16V 1.1A 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1210L110/16WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
60 mOhms
Series
Resistance - Post Trip (R1) (Max)
210 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
2.2 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
5$8.46800$42.34
10$7.81000$78.10
50$6.48020$324.01
100$5.97870$597.87
250$5.37392$1,343.48
500$4.95560$2,477.80
1,000$4.56803$4,568.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.43782$10,313.46
6,000$3.41501$20,490.06
Manufacturers Standard Package