1210L010/90YR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: $12.74000
Datasheet
Polymeric PTC Resettable Fuse 90V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210L010/90YR

DigiKey Part Number
18-1210L010/90YRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210L010/90YR
Description
1210L
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
250 mA
Current - Max
10 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
15 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes