



1206L020YR | |
|---|---|
DigiKey Part Number | F2109TR-ND - Tape & Reel (TR) F2109CT-ND - Cut Tape (CT) F2109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L020YR |
Description | PTC RESET FUSE 24V 200MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L020YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 420 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 5 | $3.98000 | $19.90 |
| 10 | $3.67500 | $36.75 |
| 50 | $3.05180 | $152.59 |
| 100 | $2.81590 | $281.59 |
| 250 | $2.53124 | $632.81 |
| 500 | $2.33474 | $1,167.37 |
| 1,000 | $2.15296 | $2,152.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.56716 | $6,268.64 |
| 8,000 | $1.49220 | $11,937.60 |







