10EV010.630BLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EV050.ZXPCB

DigiKey Part Number
18-10EV050.ZXPCB-ND
Manufacturer
Manufacturer Product Number
10EV050.ZXPCB
Description
PCP HV FUSE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50A 500 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Melting I²t
7800.0
DC Cold Resistance
0.73 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.51000$66.51
5$55.17800$275.89
10$50.91600$509.16
50$42.21760$2,110.88
100$38.92840$3,892.84
350$33.58417$11,754.46
700$31.76624$22,236.37
Manufacturers Standard Package