10EV010.630BLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EV040.ZXPCBL

DigiKey Part Number
18-10EV040.ZXPCBL-ND
Manufacturer
Manufacturer Product Number
10EV040.ZXPCBL
Description
FUSE CARTRIDGE 40A 425VDC 5AG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40A 500 VAC 500 VDC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
40A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Automotive
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Radial
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Grade
-
Qualification
-
Melting I²t
4450.0
DC Cold Resistance
2.1 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.25000$67.25
5$55.77000$278.85
10$51.45800$514.58
50$42.66920$2,133.46
100$39.34460$3,934.46
350$33.94240$11,879.84
700$32.13997$22,497.98
Manufacturers Standard Package