
10EV040.ZXPCB | |
---|---|
DigiKey Part Number | 18-10EV040.ZXPCB-ND |
Manufacturer | |
Manufacturer Product Number | 10EV040.ZXPCB |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 4450.0 | |
DC Cold Resistance | 0.73 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.07000 | $57.07 |
5 | $47.34400 | $236.72 |
10 | $43.68300 | $436.83 |
50 | $36.22520 | $1,811.26 |
100 | $33.40320 | $3,340.32 |
350 | $30.55617 | $10,694.66 |