
10EV030.ZXBDP | |
|---|---|
DigiKey Part Number | 18-10EV030.ZXBDP-ND |
Manufacturer | |
Manufacturer Product Number | 10EV030.ZXBDP |
Description | PCP HV FUSE |
Customer Reference | |
Detailed Description | 30A 500 VDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Littelfuse Inc. | Applications Electrical, Industrial |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Package / Case Cylindrical, Blade Terminal (Bolt) |
Mounting Type Bolt Mount | Size / Dimension 0.406" Dia x 1.532" L (10.30mm x 38.90mm) |
Fuse Type Cartridge | Melting I²t 1500.0 |
Current Rating (Amps) 30A | DC Cold Resistance 0.0009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.13000 | $76.13 |
| 5 | $63.17400 | $315.87 |
| 10 | $58.29000 | $582.90 |
| 50 | $48.33100 | $2,416.55 |
| 100 | $44.56380 | $4,456.38 |

