
10EV010.ZXC | |
---|---|
DigiKey Part Number | 18-10EV010.ZXC-ND |
Manufacturer | |
Manufacturer Product Number | 10EV010.ZXC |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 310.0 | |
DC Cold Resistance | 0.0128 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.95000 | $58.95 |
5 | $48.93800 | $244.69 |
10 | $45.16100 | $451.61 |
50 | $37.44700 | $1,872.35 |
100 | $34.53140 | $3,453.14 |
320 | $30.11231 | $9,635.94 |
640 | $27.84145 | $17,818.53 |