
1.5SMC7.5A | |
|---|---|
DigiKey Part Number | 18-1.5SMC7.5ATR-ND - Tape & Reel (TR) 18-1.5SMC7.5ACT-ND - Cut Tape (CT) 18-1.5SMC7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5A |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC7.5A Models |
Category | Current - Peak Pulse (10/1000µs) 134.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T7V5A | STMicroelectronics | 2,395 | 497-SM15T7V5ACT-ND | $49.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.73000 | $57.30 |
| 100 | $3.74570 | $374.57 |
| 500 | $2.89068 | $1,445.34 |
| 1,000 | $2.61518 | $2,615.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.88763 | $5,662.89 |
| 6,000 | $1.74074 | $10,444.44 |
| 9,000 | $1.72652 | $15,538.68 |

