
1.5SMC62CA-E | |
---|---|
DigiKey Part Number | 18-1.5SMC62CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC62CA-ECT-ND - Cut Tape (CT) 18-1.5SMC62CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62CA-E |
Description | TVS 1.5KW 62V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.30400 | $53.04 |
100 | $3.46340 | $346.34 |
500 | $2.67318 | $1,336.59 |
1,000 | $2.41839 | $2,418.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.11562 | $6,346.86 |
6,000 | $1.95100 | $11,706.00 |
9,000 | $1.86714 | $16,804.26 |
15,000 | $1.77292 | $26,593.80 |
21,000 | $1.72431 | $36,210.51 |