
1.5SMC62A | |
---|---|
DigiKey Part Number | 1.5SMC62ATR-ND - Tape & Reel (TR) 1.5SMC62ACT-ND - Cut Tape (CT) 1.5SMC62ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62A |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC62A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.38900 | $23.89 |
100 | $1.96240 | $196.24 |
500 | $1.82284 | $911.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.64220 | $4,926.60 |
6,000 | $1.61757 | $9,705.42 |
9,000 | $1.58472 | $14,262.48 |
15,000 | $1.55958 | $23,393.70 |
21,000 | $1.54900 | $32,529.00 |
30,000 | $1.48722 | $44,616.60 |