
1.5SMC6.8A | |
|---|---|
DigiKey Part Number | 1.5SMC6.8ATR-ND - Tape & Reel (TR) 1.5SMC6.8ACT-ND - Cut Tape (CT) 1.5SMC6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC6.8A Models |
Category | Current - Peak Pulse (10/1000µs) 144.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.13000 | $51.30 |
| 100 | $3.33460 | $333.46 |
| 500 | $2.56232 | $1,281.16 |
| 1,000 | $2.31320 | $2,313.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.66392 | $4,991.76 |
| 6,000 | $1.53106 | $9,186.36 |
| 9,000 | $1.48398 | $13,355.82 |






