
1.5SMC510A | |
|---|---|
DigiKey Part Number | 1.5SMC510ATR-ND - Tape & Reel (TR) 1.5SMC510ACT-ND - Cut Tape (CT) 1.5SMC510ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510A |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC510A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.45700 | $74.57 |
| 100 | $4.93450 | $493.45 |
| 500 | $3.84980 | $1,924.90 |
| 1,000 | $3.50055 | $3,500.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54749 | $7,642.47 |
| 6,000 | $2.46645 | $14,798.70 |


