
1.5SMC200CA | |
|---|---|
DigiKey Part Number | 1.5SMC200CATR-ND - Tape & Reel (TR) 1.5SMC200CACT-ND - Cut Tape (CT) 1.5SMC200CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200CA |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC200CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T200CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2,943 | SM15T200CA-E3/57TGICT-ND | $10.69000 | Direct |
| 1.5SMC200CA | Bourns Inc. | 8,367 | 1.5SMC200CABBCT-ND | $12.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.64300 | $66.43 |
| 100 | $4.37220 | $437.22 |
| 500 | $3.39450 | $1,697.25 |
| 1,000 | $3.07969 | $3,079.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23312 | $6,699.36 |
| 6,000 | $2.10984 | $12,659.04 |

