Direct
Similar
Similar
Similar

1.5SMC170A | |
|---|---|
DigiKey Part Number | 1.5SMC170ATR-ND - Tape & Reel (TR) 1.5SMC170ACT-ND - Cut Tape (CT) 1.5SMC170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170A |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC170A Models |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 145V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 234V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC170AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC170AHE3/57T-ND | $0.00000 | Direct |
| 1.5SMC170A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC170ATR-ND | $1.89021 | Similar |
| 1.5SMC170A/TR13 | YAGEO | 0 | 13-1.5SMC170A/TR13TR-ND | $1.09215 | Similar |
| 1.5SMC170A/TR7 | YAGEO | 0 | 13-1.5SMC170A/TR7TR-ND | $1.13028 | Similar |
| SMCJ150A | Taiwan Semiconductor Corporation | 7,204 | SMCJ150AFSCT-ND | $8.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.81800 | $48.18 |
| 100 | $3.14720 | $314.72 |
| 500 | $2.42946 | $1,214.73 |
| 1,000 | $2.19826 | $2,198.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.14987 | $6,449.61 |





