
1.5SMC16CA | |
|---|---|
DigiKey Part Number | 18-1.5SMC16CATR-ND - Tape & Reel (TR) 18-1.5SMC16CACT-ND - Cut Tape (CT) 18-1.5SMC16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC16CA |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.46400 | $24.64 |
| 100 | $2.25170 | $225.17 |
| 500 | $2.10490 | $1,052.45 |
| 1,000 | $2.09706 | $2,097.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73776 | $5,213.28 |
| 6,000 | $1.72144 | $10,328.64 |
| 9,000 | $1.71329 | $15,419.61 |

