219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC160CA

DigiKey Part Number
18-1.5SMC160CATR-ND - Tape & Reel (TR)
18-1.5SMC160CACT-ND - Cut Tape (CT)
18-1.5SMC160CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC160CA
Description
TVS DIODE 136VWM 219VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC160CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$6.64300$66.43
100$4.37220$437.22
500$3.39450$1,697.25
1,000$3.07969$3,079.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.23312$6,699.36
6,000$2.10984$12,659.04
Manufacturers Standard Package