
1.5SMC160CA | |
---|---|
DigiKey Part Number | 18-1.5SMC160CATR-ND - Tape & Reel (TR) 18-1.5SMC160CACT-ND - Cut Tape (CT) 18-1.5SMC160CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC160CA |
Description | TVS DIODE 136VWM 219VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC160CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.98900 | $29.89 |
100 | $2.89030 | $289.03 |
500 | $2.88206 | $1,441.03 |
1,000 | $2.61931 | $2,619.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.02155 | $6,064.65 |
6,000 | $2.00656 | $12,039.36 |