207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC150A

DigiKey Part Number
18-1.5SMC150ATR-ND - Tape & Reel (TR)
18-1.5SMC150ACT-ND - Cut Tape (CT)
18-1.5SMC150ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC150A
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.40700$44.07
100$3.05840$305.84
500$2.55688$1,278.44
1,000$2.38489$2,384.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.91758$5,752.74
6,000$1.89341$11,360.46
9,000$1.86118$16,750.62
Manufacturers Standard Package