
1.5SMC130CA | |
|---|---|
DigiKey Part Number | 1.5SMC130CATR-ND - Tape & Reel (TR) 1.5SMC130CACT-ND - Cut Tape (CT) 1.5SMC130CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130CA |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.41300 | $64.13 |
| 100 | $4.20940 | $420.94 |
| 500 | $3.26360 | $1,631.80 |
| 1,000 | $2.95892 | $2,958.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.14318 | $6,429.54 |
| 6,000 | $2.00913 | $12,054.78 |

