
1.5SMC130A | |
|---|---|
DigiKey Part Number | 1.5SMC130ATR-ND - Tape & Reel (TR) 1.5SMC130ACT-ND - Cut Tape (CT) 1.5SMC130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130A |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $4.28300 | $42.83 |
| 100 | $2.94520 | $294.52 |
| 500 | $2.62246 | $1,311.23 |
| 1,000 | $2.36662 | $2,366.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68881 | $5,066.43 |
| 6,000 | $1.66433 | $9,985.98 |
| 9,000 | $1.64903 | $14,841.27 |


