
1.5SMC12CA | |
|---|---|
DigiKey Part Number | 1.5SMC12CATR-ND - Tape & Reel (TR) 1.5SMC12CACT-ND - Cut Tape (CT) 1.5SMC12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12CA |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC12CA Models |
Category | Current - Peak Pulse (10/1000µs) 91A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC12CA | Littelfuse Inc. | 2,642 | F6514CT-ND | $10.77000 | Direct |
| SMCJ1.5KE12CA-TP | MCC (Micro Commercial Components) | 5,701 | SMCJ1.5KE12CA-TPMSCT-ND | $6.74000 | Direct |
| 1.5SMC12CA | Bourns Inc. | 6,533 | 118-1.5SMC12CACT-ND | $8.22000 | Similar |
| 1.5SMC12CA/TR7 | YAGEO | 770 | 13-1.5SMC12CA/TR7CT-ND | $5.67000 | Similar |
| SM15T12CA | STMicroelectronics | 2,888 | 497-12771-1-ND | $13.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $5.94400 | $59.44 |
| 100 | $3.88880 | $388.88 |
| 500 | $3.00562 | $1,502.81 |
| 1,000 | $2.72099 | $2,720.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96623 | $5,898.69 |
| 6,000 | $1.81451 | $10,887.06 |
| 9,000 | $1.81284 | $16,315.56 |


