
1.5SMC110CA | |
|---|---|
DigiKey Part Number | 1.5SMC110CATR-ND - Tape & Reel (TR) 1.5SMC110CACT-ND - Cut Tape (CT) 1.5SMC110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC110CA |
Description | TVS DIODE 94VWM 152VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $5.94400 | $59.44 |
| 100 | $3.88880 | $388.88 |
| 500 | $3.00562 | $1,502.81 |
| 1,000 | $2.72099 | $2,720.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96623 | $5,898.69 |
| 6,000 | $1.81451 | $10,887.06 |
| 9,000 | $1.81284 | $16,315.56 |

