SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC110CA

DigiKey Part Number
1.5SMC110CATR-ND - Tape & Reel (TR)
1.5SMC110CACT-ND - Cut Tape (CT)
1.5SMC110CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC110CA
Description
TVS DIODE 94VWM 152VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC110CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$2.60300$26.03
100$2.58620$258.62
500$2.49650$1,248.25
1,000$2.28438$2,284.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.86830$5,604.90
6,000$1.79895$10,793.70
Manufacturers Standard Package