25 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
PICO 275 Series

0275025.MRT1L

DigiKey Part Number
18-0275025.MRT1LTR-ND - Tape & Reel (TR)
18-0275025.MRT1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0275025.MRT1L
Description
FUSE BRD MNT 25A 32VAC 32VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
192.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.133" Dia x 0.310" L (3.38mm x 7.87mm)
DC Cold Resistance
0.0026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$68.16000$68.16
5$56.56400$282.82
10$52.19800$521.98
50$43.28620$2,164.31
100$39.91700$3,991.70
250$35.83884$8,959.71
500$33.72904$16,864.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.55641$27,556.41
Manufacturers Standard Package