SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMB39A

DigiKey Part Number
18-1.5SMB39ATR-ND - Tape & Reel (TR)
18-1.5SMB39ACT-ND - Cut Tape (CT)
18-1.5SMB39ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMB39A
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.26400$42.64
100$2.93060$293.06
500$2.32142$1,160.71
1,000$2.31616$2,316.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.86866$5,605.98
6,000$1.86464$11,187.84
9,000$1.83129$16,481.61
15,000$1.63878$24,581.70
30,000$1.63405$49,021.50
Manufacturers Standard Package