1.5KE75CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,379
Unit Price: $3.87000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.26769
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.26769
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.88958
Datasheet

Similar


YAGEO
In Stock: 1,000
Unit Price: $2.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $6.59000
Datasheet
1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE75CA-B

DigiKey Part Number
1.5KE75CA-B-ND
Manufacturer
Manufacturer Product Number
1.5KE75CA-B
Description
TVS DIODE 64.1VWM 103VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE75CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$2.38678$1,193.39
Manufacturers Standard Package