
1.5KE75A | |
|---|---|
DigiKey Part Number | F5624TR-ND - Tape & Reel (TR) F5624CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75A |
Description | TVS DIODE 64.1VWM 103VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.56100 | $45.61 |
| 100 | $3.01860 | $301.86 |
| 500 | $2.34964 | $1,174.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.77039 | $2,124.47 |
| 2,400 | $1.74429 | $4,186.30 |
| 3,600 | $1.70701 | $6,145.24 |
| 6,000 | $1.70301 | $10,218.06 |
| 8,400 | $1.52054 | $12,772.54 |





