


1.5KE540A | |
|---|---|
DigiKey Part Number | 1.5KE540ATR-ND - Tape & Reel (TR) 1.5KE540ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE540A |
Description | TVS DIODE 460VWM 740VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE540A Models |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 460V | Supplier Device Package |
Voltage - Breakdown (Min) 513V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 740V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.27600 | $72.76 |
| 100 | $4.80790 | $480.79 |
| 500 | $3.74720 | $1,873.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.77092 | $3,325.10 |
| 2,400 | $2.54205 | $6,100.92 |
| 3,600 | $2.42548 | $8,731.73 |
| 6,000 | $2.38526 | $14,311.56 |


