


1.5KE530CA | |
---|---|
DigiKey Part Number | F10816TR-ND - Tape & Reel (TR) F10816CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE530CA |
Description | TVS DIODE 451VWM 725VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE530CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $5.26300 | $52.63 |
100 | $4.22870 | $422.87 |
500 | $3.42398 | $1,711.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.36993 | $4,043.92 |
2,400 | $3.00523 | $7,212.55 |
3,600 | $2.95651 | $10,643.44 |
6,000 | $2.94512 | $17,670.72 |
8,400 | $2.70686 | $22,737.62 |
12,000 | $2.62957 | $31,554.84 |